ALS31A153NP200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.400.23333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.255.74396
Datasheet
ALS31A104KF025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS31A153NP200

DigiKey Part Number
399-ALS31A153NP200-ND
Manufacturer
Manufacturer Product Number
ALS31A153NP200
Description
CAP ALUM SCREW TERM 85C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS31A153NP200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21.4 A @ 100 Hz
Ripple Current @ High Frequency
22.7 A @ 10 kHz
Impedance
16 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
5.827" (148.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
96kr.404.80802kr.38,861.57
Unit Price without VAT:kr.404.80802
Unit Price with VAT:kr.506.01003