
ALS31A102KE400 | |
|---|---|
DigiKey Part Number | 399-ALS31A102KE400-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A102KE400 |
Description | CAP ALUM 1000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 139mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A102KE400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 10.3 A @ 10 kHz |
Part Status Active | Impedance 98 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 139mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.26000 | kr.212.26 |
| 24 | kr.150.48500 | kr.3,611.64 |
| 72 | kr.138.74653 | kr.9,989.75 |
| 120 | kr.134.36150 | kr.16,123.38 |
| Unit Price without VAT: | kr.212.26000 |
|---|---|
| Unit Price with VAT: | kr.265.32500 |

