ALS30A682QC250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.318.11083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.223.05115
Datasheet
6.8 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 35mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A682QC250

DigiKey Part Number
399-ALS30A682QC250-ND
Manufacturer
Manufacturer Product Number
ALS30A682QC250
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6.8 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 35mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A682QC250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
13.5 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
17.7 A @ 10 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.717" (69.00mm)
ESR (Equivalent Series Resistance)
35mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS31A682QC250KEMET0399-ALS31A682QC250-NDkr.318.11083Parametric Equivalent
ALS31C682QC250KEMET0399-ALS31C682QC250-NDkr.223.05115Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
96kr.318.11083kr.30,538.64
Unit Price without VAT:kr.318.11083
Unit Price with VAT:kr.397.63854