Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS30A472NF400 | |
|---|---|
DigiKey Part Number | 399-ALS30A472NF400-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A472NF400 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A472NF400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.6 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 20.9 A @ 10 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS31C472NF400 | KEMET | 0 | 399-ALS31C472NF400-ND | kr.206.93698 | Parametric Equivalent |
| ALS31G472NF400 | KEMET | 0 | 399-ALS31G472NF400-ND | kr.207.17927 | Parametric Equivalent |
| E36L401CSN472ME97U | Chemi-Con | 0 | 565-E36L401CSN472ME97U-ND | kr.274.89875 | Parametric Equivalent |
| E36L421CSN472ME97U | Chemi-Con | 0 | 565-E36L421CSN472ME97U-ND | kr.284.21063 | Parametric Equivalent |
| E36L451CSN472ME97U | Chemi-Con | 0 | 565-E36L451CSN472ME97U-ND | kr.291.72688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.382.99083 | kr.36,767.12 |
| Unit Price without VAT: | kr.382.99083 |
|---|---|
| Unit Price with VAT: | kr.478.73854 |




