
ALS30A153DA025 | |
|---|---|
DigiKey Part Number | 399-ALS30A153DA025-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A153DA025 |
Description | CAP ALUM 15000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A153DA025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.2 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 8.7 A @ 10 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.74000 | kr.104.74 |
| 10 | kr.77.04400 | kr.770.44 |
| 50 | kr.65.64060 | kr.3,282.03 |
| 100 | kr.62.05280 | kr.6,205.28 |
| 500 | kr.55.89838 | kr.27,949.19 |
| 1.000 | kr.54.37501 | kr.54,375.01 |
| Unit Price without VAT: | kr.104.74000 |
|---|---|
| Unit Price with VAT: | kr.130.92500 |

