Parametric Equivalent

ALC80A621DC250 | |
|---|---|
DigiKey Part Number | ALC80A621DC250-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A621DC250 |
Description | CAP ALUM 620UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 620 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 286mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.53 A @ 10 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 286mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80D621DC250 | KEMET | 0 | ALC80D621DC250-ND | kr.27.48735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.34.23805 | kr.6,847.61 |
| Unit Price without VAT: | kr.34.23805 |
|---|---|
| Unit Price with VAT: | kr.42.79756 |


