Parametric Equivalent

ALC70D471CB250 | |
|---|---|
DigiKey Part Number | ALC70D471CB250-ND |
Manufacturer | |
Manufacturer Product Number | ALC70D471CB250 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 386mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.84 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.01 A @ 10 kHz |
Part Status Active | Impedance 223 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 386mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A471CB250 | KEMET | 0 | ALC70A471CB250-ND | kr.28.63071 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.23.72547 | kr.7,592.15 |
| Unit Price without VAT: | kr.23.72547 |
|---|---|
| Unit Price with VAT: | kr.29.65684 |


