Parametric Equivalent

ALC70C562FP250 | |
|---|---|
DigiKey Part Number | ALC70C562FP250-ND |
Manufacturer | |
Manufacturer Product Number | ALC70C562FP250 |
Description | CAP ALUM 5600UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 36.94mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70C562FP250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.46 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.9 A @ 10 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 36.94mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70E562FP250 | KEMET | 0 | ALC70E562FP250-ND | kr.102.33675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | kr.126.13353 | kr.128,656.20 |
| Unit Price without VAT: | kr.126.13353 |
|---|---|
| Unit Price with VAT: | kr.157.66691 |


