Parametric Equivalent

ALC70A621EL600 | |
|---|---|
DigiKey Part Number | ALC70A621EL600-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A621EL600 |
Description | CAP ALUM 620UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 214mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.15 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.24 A @ 10 kHz |
Part Status Active | Impedance 149 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 214mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70D621EL600 | KEMET | 0 | ALC70D621EL600-ND | kr.144.82220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.144.82220 | kr.145,980.78 |
| Unit Price without VAT: | kr.144.82220 |
|---|---|
| Unit Price with VAT: | kr.181.02775 |


