
ALC70A561DE400 | |
|---|---|
DigiKey Part Number | 399-ALC70A561DE400-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A561DE400 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 247mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A561DE400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.65 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 6.25 A @ 10 kHz |
Part Status Active | Impedance 118 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 247mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.36.41106 | kr.36,411.06 |
| Unit Price without VAT: | kr.36.41106 |
|---|---|
| Unit Price with VAT: | kr.45.51383 |

