Parametric Equivalent

ALC70A561DD350 | |
|---|---|
DigiKey Part Number | ALC70A561DD350-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A561DD350 |
Description | CAP ALUM 560UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 253mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.53 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.93 A @ 10 kHz |
Part Status Active | Impedance 133 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 253mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70D561DD350 | KEMET | 0 | ALC70D561DD350-ND | kr.31.55480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.31.55480 | kr.6,310.96 |
| Unit Price without VAT: | kr.31.55480 |
|---|---|
| Unit Price with VAT: | kr.39.44350 |


