
ALC70A181BD450 | |
|---|---|
DigiKey Part Number | 399-19607-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A181BD450 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 777.7mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A181BD450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 777.7mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.22 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.94 A @ 10 kHz | |
Impedance | 437 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.01000 | kr.51.01 |
| 10 | kr.36.37800 | kr.363.78 |
| 50 | kr.30.32960 | kr.1,516.48 |
| 180 | kr.28.27167 | kr.5,088.90 |
| Unit Price without VAT: | kr.51.01000 |
|---|---|
| Unit Price with VAT: | kr.63.76250 |

