ALC70A121CB550 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.33741
Datasheet
ALC70 Radial Can Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A121CB550

DigiKey Part Number
ALC70A121CB550-ND
Manufacturer
Manufacturer Product Number
ALC70A121CB550
Description
CAP ALUM 120UF 20% 550V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
120 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.578Ohm @ 100Hz 13000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
550 V
ESR (Equivalent Series Resistance)
3.578Ohm @ 100Hz
Lifetime @ Temp.
13000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
960 mA @ 100 Hz
Ripple Current @ High Frequency
1.52 A @ 10 kHz
Impedance
3.11 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
320kr.25.33741kr.8,107.97
Unit Price without VAT:kr.25.33741
Unit Price with VAT:kr.31.67176