ALC40H333EP063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.148.50035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.87.35678
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.87.23620
Datasheet
33 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40H333EP063

DigiKey Part Number
399-ALC40H333EP063-ND
Manufacturer
Manufacturer Product Number
ALC40H333EP063
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40H333EP063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.01 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
13.01 A @ 10 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC40A333EP063KEMET0399-ALC40A333EP063-NDkr.148.50035Parametric Equivalent
ALC40C333EP063KEMET0399-ALC40C333EP063-NDkr.87.35678Parametric Equivalent
ALC40E333EP063KEMET0399-ALC40E333EP063-NDkr.87.23620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.008kr.89.28600kr.90,000.29
Unit Price without VAT:kr.89.28600
Unit Price with VAT:kr.111.60750