Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALC40A471DH450 | |
|---|---|
DigiKey Part Number | 399-5681-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A471DH450 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 232mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A471DH450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.82 A @ 10 kHz |
Part Status Active | Impedance 138 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 232mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40D471DH450 | KEMET | 0 | 399-ALC40D471DH450-ND | kr.43.62992 | Parametric Equivalent |
| ALC40F471DH450 | KEMET | 0 | 399-ALC40F471DH450-ND | kr.41.55654 | Parametric Equivalent |
| ALC80A471DG450 | KEMET | 777 | 399-ALC80A471DG450-ND | kr.96.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.64000 | kr.130.64 |
| 10 | kr.97.27200 | kr.972.72 |
| 50 | kr.83.54660 | kr.4,177.33 |
| 100 | kr.79.23020 | kr.7,923.02 |
| 500 | kr.71.82726 | kr.35,913.63 |
| Unit Price without VAT: | kr.130.64000 |
|---|---|
| Unit Price with VAT: | kr.163.30000 |




