470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 277mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40A471DF400

DigiKey Part Number
399-ALC40A471DF400-ND
Manufacturer
Manufacturer Product Number
ALC40A471DF400
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 277mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40A471DF400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
277mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.51 A @ 100 Hz
Ripple Current @ High Frequency
4.4 A @ 10 kHz
Impedance
192 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.109.11000kr.109.11
10kr.80.44200kr.804.42
50kr.68.64320kr.3,432.16
100kr.64.93240kr.6,493.24
500kr.58.56638kr.29,283.19
1.000kr.57.15516kr.57,155.16
Manufacturers Standard Package
Unit Price without VAT:kr.109.11000
Unit Price with VAT:kr.136.38750