
ALC40A331DF450 | |
|---|---|
DigiKey Part Number | 399-5680-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A331DF450 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 206mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A331DF450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 206mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.53 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.14 A @ 10 kHz | |
Impedance | 198 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.27000 | kr.110.27 |
| 10 | kr.81.33300 | kr.813.33 |
| 50 | kr.69.39260 | kr.3,469.63 |
| 100 | kr.65.63740 | kr.6,563.74 |
| 500 | kr.59.19702 | kr.29,598.51 |
| 1.000 | kr.57.75696 | kr.57,756.96 |
| Unit Price without VAT: | kr.110.27000 |
|---|---|
| Unit Price with VAT: | kr.137.83750 |

