
ALC40A222BB063 | |
|---|---|
DigiKey Part Number | 399-ALC40A222BB063-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A222BB063 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 227mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A222BB063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.69 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.98 A @ 10 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 227mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.22297 | kr.28,222.97 |
| Unit Price without VAT: | kr.28.22297 |
|---|---|
| Unit Price with VAT: | kr.35.27871 |

