
ALC40A103DF063 | |
|---|---|
DigiKey Part Number | 399-ALC40A103DF063-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A103DF063 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A103DF063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.71 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.31 A @ 10 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.55.87728 | kr.55,877.28 |
| Unit Price without VAT: | kr.55.87728 |
|---|---|
| Unit Price with VAT: | kr.69.84660 |

