220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 517mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC10C221EB450

DigiKey Part Number
399-ALC10C221EB450-ND
Manufacturer
Manufacturer Product Number
ALC10C221EB450
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 517mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC10C221EB450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.77 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
3.68 A @ 10 kHz
Part Status
Active
Impedance
311 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
517mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 794
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.133.39000kr.133.39
10kr.99.51900kr.995.19
72kr.83.17375kr.5,988.51
144kr.79.19896kr.11,404.65
504kr.73.64980kr.37,119.50
Manufacturers Standard Package
Unit Price without VAT:kr.133.39000
Unit Price with VAT:kr.166.73750