
ALC40A331DD400 | |
|---|---|
DigiKey Part Number | 399-5675-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A331DD400 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 386mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A331DD400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 386mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.64 A @ 10 kHz | |
Impedance | 266 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.45000 | kr.88.45 |
| 10 | kr.64.51800 | kr.645.18 |
| 50 | kr.54.66240 | kr.2,733.12 |
| 100 | kr.51.56160 | kr.5,156.16 |
| 500 | kr.46.24116 | kr.23,120.58 |
| 1.000 | kr.46.15718 | kr.46,157.18 |
| Unit Price without VAT: | kr.88.45000 |
|---|---|
| Unit Price with VAT: | kr.110.56250 |

