ALA7D, ALA8D  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DA331CE500

DigiKey Part Number
ALA7DA331CE500-ND
Manufacturer
Manufacturer Product Number
ALA7DA331CE500
Description
CAP ALUM 330UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 750.6mOhm @ 100Hz 13000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALA7DA331CE500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
750.6mOhm @ 100Hz
Lifetime @ Temp.
13000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.21 A @ 100 Hz
Ripple Current @ High Frequency
4.59 A @ 10 kHz
Impedance
234.6 mOhms
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.56000kr.66.56
10kr.48.17300kr.481.73
50kr.40.60040kr.2,030.02
160kr.39.30238kr.6,288.38
Manufacturers Standard Package
Unit Price without VAT:kr.66.56000
Unit Price with VAT:kr.83.20000