
ALA7DA221DD600 | |
|---|---|
DigiKey Part Number | 399-ALA7DA221DD600-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA221DD600 |
Description | CAP ALUM 220UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 585mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA221DD600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 585mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 10 kHz | |
Impedance | 405 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.49000 | kr.103.49 |
| 10 | kr.76.90200 | kr.769.02 |
| 50 | kr.67.56600 | kr.3,378.30 |
| Unit Price without VAT: | kr.103.49000 |
|---|---|
| Unit Price with VAT: | kr.129.36250 |

