AHB550C801WD1-A0LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHB550C801WD1-A0LF
KEMET Piezoelectric Actuators | Digi-Key Daily

AHB550C801WD1-A0LF

DigiKey Part Number
399-20155-ND
Manufacturer
Manufacturer Product Number
AHB550C801WD1-A0LF
Description
AHB, METAL SEALD, 55UM,800N, WIT
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AHB550C801WD1-A0LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0022" (55.00µm)
Load Force (Dynamic)
179.85lbf (800.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,700.61000kr.6,700.61
10kr.5,964.73000kr.59,647.30
Manufacturers Standard Package
Unit Price without VAT:kr.6,700.61000
Unit Price with VAT:kr.8,375.76250