Linear Actuator Piezoelectric 0.0022" (55.00µm) 150VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Piezoelectric 0.0022" (55.00µm) 150VDC
KEMET Piezoelectric Actuators | Digi-Key Daily

AHB550C801ND0LF

DigiKey Part Number
399-20156-ND
Manufacturer
Manufacturer Product Number
AHB550C801ND0LF
Description
AHB, METAL SEALD, 55UM, 800N, FE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0022" (55.00µm) 150VDC
Datasheet
 Datasheet
EDA/CAD Models
AHB550C801ND0LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Piezoelectric
Manufacturer
KEMET
Stroke Length
0.0022" (55.00µm)
Series
Load Force (Dynamic)
179.85lbf (800.0N)
Packaging
Bulk
Voltage - Rated
150VDC
Part Status
Active
Termination Style
Wire Leads
Type
Linear Actuator
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.7,133.26000kr.14,266.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7,133.26000
Unit Price with VAT:kr.8,916.57500

Other Suppliers on DigiKey

1In Stock
Ships from WEC