


AHB151C362WD1-A0LF | |
|---|---|
DigiKey Part Number | 399-20172-ND |
Manufacturer | |
Manufacturer Product Number | AHB151C362WD1-A0LF |
Description | AHB, METAL SEALD, 140UM, 3600N, |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AHB151C362WD1-A0LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0055" (140.00µm) | |
Load Force (Dynamic) | 809.31lbf (3600.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30,172.80000 | kr.30,172.80 |
| Unit Price without VAT: | kr.30,172.80000 |
|---|---|
| Unit Price with VAT: | kr.37,716.00000 |

