cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCC160235VLW3N

DigiKey Part Number
399-AFCC160235VLW3N-ND
Manufacturer
Manufacturer Product Number
AFCC160235VLW3N
Description
CAP FEEDTHRU 0.035UF 250V AXIAL
Customer Reference
Detailed Description
0.035 µF Feed Through Capacitor 250V 25 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
0.035 µF
Tolerance
-
Voltage - Rated
250V
Current
25 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-25°C ~ 85°C
Insertion Loss
55dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing
Size / Dimension
0.630" Dia x 1.339" L (16.00mm x 34.00mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.