Linear Actuator Piezoelectric 0.0007" (18.40µm) 150VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Piezoelectric 0.0007" (18.40µm) 150VDC
KEMET Piezoelectric Actuators | Digi-Key Daily

AE1414D16DF

DigiKey Part Number
399-19598-ND
Manufacturer
Manufacturer Product Number
AE1414D16DF
Description
KEMET, AE, RESIN, 18.4UM, 7000N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0007" (18.40µm) 150VDC
Datasheet
 Datasheet
EDA/CAD Models
AE1414D16DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0007" (18.40µm)
Load Force (Dynamic)
1573.66lbf (7000.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,844.66000kr.5,844.66
10kr.5,202.82000kr.52,028.20
Manufacturers Standard Package
Unit Price without VAT:kr.5,844.66000
Unit Price with VAT:kr.7,305.82500

Other Suppliers on DigiKey

3In Stock
Ships from WEC