


AE0707D08H09DF | |
|---|---|
DigiKey Part Number | 399-19592-ND |
Manufacturer | |
Manufacturer Product Number | AE0707D08H09DF |
Description | KEMET, AE, RESIN, 8.0UM, 1700N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0003" (8.70µm) 150VDC |
Datasheet | Datasheet |
EDA/CAD Models | AE0707D08H09DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0003" (8.70µm) | |
Load Force (Dynamic) | 382.18lbf (1700.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,389.92000 | kr.1,389.92 |
| 10 | kr.1,237.54300 | kr.12,375.43 |
| 25 | kr.1,181.57560 | kr.29,539.39 |
| 50 | kr.1,140.90320 | kr.57,045.16 |
| Unit Price without VAT: | kr.1,389.92000 |
|---|---|
| Unit Price with VAT: | kr.1,737.40000 |

