
A798V477M002APE003 | |
|---|---|
DigiKey Part Number | 399-A798V477M002APE003TR-ND - Tape & Reel (TR) 399-A798V477M002APE003CT-ND - Cut Tape (CT) 399-A798V477M002APE003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798V477M002APE003 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A798V477M002APE003 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 11.69 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 470 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2 V | Base Product Number |
ESR (Equivalent Series Resistance) 3mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.10.86000 | kr.108.60 |
| 50 | kr.8.55640 | kr.427.82 |
| 100 | kr.7.83050 | kr.783.05 |
| 500 | kr.6.58130 | kr.3,290.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.18828 | kr.6,188.28 |
| 2.000 | kr.5.86181 | kr.11,723.62 |
| 3.000 | kr.5.69723 | kr.17,091.69 |
| 5.000 | kr.5.51373 | kr.27,568.65 |
| 7.000 | kr.5.40599 | kr.37,841.93 |
| 10.000 | kr.5.30188 | kr.53,018.80 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

