
A798D477M2R5ATE006 | |
---|---|
DigiKey Part Number | 399-A798D477M2R5ATE006TR-ND - Tape & Reel (TR) 399-A798D477M2R5ATE006CT-ND - Cut Tape (CT) 399-A798D477M2R5ATE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798D477M2R5ATE006 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.46 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.86000 | kr.17.86 |
10 | kr.11.89100 | kr.118.91 |
50 | kr.9.41820 | kr.470.91 |
100 | kr.8.63740 | kr.863.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.7.29446 | kr.3,647.23 |
Unit Price without VAT: | kr.17.86000 |
---|---|
Unit Price with VAT: | kr.22.32500 |