
A787MN567M1ELAV020 | |
|---|---|
DigiKey Part Number | 399-A787MN567M1ELAV020TR-ND - Tape & Reel (TR) 399-A787MN567M1ELAV020CT-ND - Cut Tape (CT) 399-A787MN567M1ELAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A787MN567M1ELAV020 |
Description | CAP ALU HYBRID POLYMER 560F 25V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors 20mOhm |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer KEMET | Voltage - Rated 25 V |
Series | ESR (Equivalent Series Resistance) 20mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Hybrid | Surface Mount Land Size 0.409" L x 0.394" W (10.40mm x 10.00mm) |
Capacitance 560 µF | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.97400 | kr.79.74 |
| 50 | kr.6.20240 | kr.310.12 |
| 100 | kr.5.64270 | kr.564.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.68032 | kr.2,340.16 |
| 1.000 | kr.4.37739 | kr.4,377.39 |
| 1.500 | kr.4.22449 | kr.6,336.74 |
| 2.500 | kr.4.05412 | kr.10,135.30 |
| 3.500 | kr.3.95398 | kr.13,838.93 |
| 5.000 | kr.3.85724 | kr.19,286.20 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |



