
A783MW687M1VLAS011 | |
|---|---|
DigiKey Part Number | 399-A783MW687M1VLAS011TR-ND - Tape & Reel (TR) 399-A783MW687M1VLAS011CT-ND - Cut Tape (CT) 399-A783MW687M1VLAS011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MW687M1VLAS011 |
Description | CAP ALU HYBRID 125C 35V 680UF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A783MW687M1VLAS011 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance 680 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 11mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.67800 | kr.76.78 |
| 50 | kr.5.96600 | kr.298.30 |
| 100 | kr.5.42510 | kr.542.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.84732 | kr.1,211.83 |
| 500 | kr.4.49480 | kr.2,247.40 |
| 750 | kr.4.31695 | kr.3,237.71 |
| 1.250 | kr.4.11862 | kr.5,148.27 |
| 1.750 | kr.4.00202 | kr.7,003.53 |
| 2.500 | kr.3.88941 | kr.9,723.52 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |



