
A783MS127M1JLAV019 | |
|---|---|
DigiKey Part Number | 399-A783MS127M1JLAV019TR-ND - Tape & Reel (TR) 399-A783MS127M1JLAV019CT-ND - Cut Tape (CT) 399-A783MS127M1JLAV019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MS127M1JLAV019 |
Description | CAP ALU HYBRD 125C 63V 120UF VIB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 660 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 3 A @ 100 kHz |
Capacitance 120 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.516" (13.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
ESR (Equivalent Series Resistance) 19mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B40910A8127M100 | TDK | 289 | 495-B40910A8127M100CT-ND | kr.2.23000 | Parametric Equivalent |
| EEH-ZS1J121UV | Panasonic Industry | 145 | 10-EEH-ZS1J121UVCT-ND | kr.2.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.04500 | kr.80.45 |
| 50 | kr.6.26520 | kr.313.26 |
| 100 | kr.5.70280 | kr.570.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.84470 | kr.1,937.88 |
| 800 | kr.4.52105 | kr.3,616.84 |
| 1.200 | kr.4.35775 | kr.5,229.30 |
| 2.000 | kr.4.17572 | kr.8,351.44 |
| 2.800 | kr.4.06874 | kr.11,392.47 |
| 4.000 | kr.3.96539 | kr.15,861.56 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

