120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A783MS127M1JLAV019

DigiKey Part Number
399-A783MS127M1JLAV019TR-ND - Tape & Reel (TR)
399-A783MS127M1JLAV019CT-ND - Cut Tape (CT)
399-A783MS127M1JLAV019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A783MS127M1JLAV019
Description
CAP ALU HYBRD 125C 63V 120UF VIB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ Low Frequency
660 mA @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
3 A @ 100 kHz
Capacitance
120 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.516" (13.10mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
ESR (Equivalent Series Resistance)
19mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B40910A8127M100TDK289495-B40910A8127M100CT-NDkr.16.61000Parametric Equivalent
EEH-ZS1J121UVPanasonic Industry14510-EEH-ZS1J121UVCT-NDkr.17.69000Parametric Equivalent
In-Stock: 2.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.30000kr.12.30
10kr.8.04500kr.80.45
50kr.6.26520kr.313.26
100kr.5.70280kr.570.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.84470kr.1,937.88
800kr.4.52105kr.3,616.84
1.200kr.4.35775kr.5,229.30
2.000kr.4.17572kr.8,351.44
2.800kr.4.06874kr.11,392.47
4.000kr.3.96539kr.15,861.56
Manufacturers Standard Package
Unit Price without VAT:kr.12.30000
Unit Price with VAT:kr.15.37500