
A783MN826M1JLAS025 | |
|---|---|
DigiKey Part Number | 399-A783MN826M1JLAS025TR-ND - Tape & Reel (TR) 399-A783MN826M1JLAS025CT-ND - Cut Tape (CT) 399-A783MN826M1JLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MN826M1JLAS025 |
Description | CAP ALU HYBRID 125C 63V 82UF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A783MN826M1JLAS025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 550 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Capacitance 82 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 25mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZT1J820P | Panasonic Industry | 1.277 | 10-EEH-ZT1J820PCT-ND | kr.15.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.95200 | kr.49.52 |
| 50 | kr.3.78380 | kr.189.19 |
| 100 | kr.3.41350 | kr.341.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.77566 | kr.1,387.83 |
| 1.000 | kr.2.57480 | kr.2,574.80 |
| 1.500 | kr.2.47340 | kr.3,710.10 |
| 2.500 | kr.2.36038 | kr.5,900.95 |
| 3.500 | kr.2.29394 | kr.8,028.79 |
| 5.000 | kr.2.22975 | kr.11,148.75 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

