
A782MS427M1ELAV020 | |
|---|---|
DigiKey Part Number | 399-A782MS427M1ELAV020TR-ND - Tape & Reel (TR) 399-A782MS427M1ELAV020CT-ND - Cut Tape (CT) 399-A782MS427M1ELAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MS427M1ELAV020 |
Description | CAP ALUM HYB 420UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 420 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 420 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.78 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.97000 | kr.11.97 |
| 10 | kr.7.80200 | kr.78.02 |
| 50 | kr.6.07620 | kr.303.81 |
| 100 | kr.5.52960 | kr.552.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.69760 | kr.1,879.04 |
| 800 | kr.4.38353 | kr.3,506.82 |
| 1.200 | kr.4.22512 | kr.5,070.14 |
| 2.000 | kr.4.04845 | kr.8,096.90 |
| 2.800 | kr.3.94466 | kr.11,045.05 |
| 4.000 | kr.3.84440 | kr.15,377.60 |
| 4.800 | kr.3.79671 | kr.18,224.21 |
| 9.600 | kr.3.63540 | kr.34,899.84 |
| 10.000 | kr.3.62680 | kr.36,268.00 |
| Unit Price without VAT: | kr.11.97000 |
|---|---|
| Unit Price with VAT: | kr.14.96250 |

