
AC0805FR-7W7K32L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W7K32LTR-ND - Tape & Reel (TR) 13-AC0805FR-7W7K32LCT-ND - Cut Tape (CT) 13-AC0805FR-7W7K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W7K32L |
Description | RES SMD 0805 7.32OHM 1% AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32000 | kr.3.20 |
| 25 | kr.0.24560 | kr.6.14 |
| 50 | kr.0.20360 | kr.10.18 |
| 100 | kr.0.16960 | kr.16.96 |
| 250 | kr.0.13696 | kr.34.24 |
| 500 | kr.0.11814 | kr.59.07 |
| 1.000 | kr.0.10323 | kr.103.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07963 | kr.398.15 |
| 10.000 | kr.0.07277 | kr.727.70 |
| 15.000 | kr.0.06944 | kr.1,041.60 |
| 25.000 | kr.0.06583 | kr.1,645.75 |
| 35.000 | kr.0.06377 | kr.2,231.95 |
| 50.000 | kr.0.06182 | kr.3,091.00 |
| 60.000 | kr.0.06090 | kr.3,654.00 |
| 120.000 | kr.0.05789 | kr.6,946.80 |
| 125.000 | kr.0.05774 | kr.7,217.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

