A782MN157M1VLAS025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A782MS427M1ELAS020

DigiKey Part Number
399-A782MS427M1ELAS020TR-ND - Tape & Reel (TR)
399-A782MS427M1ELAS020CT-ND - Cut Tape (CT)
399-A782MS427M1ELAS020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A782MS427M1ELAS020
Description
CAP ALUM HYB 420UF 20% 25V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
420 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
420 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
1.78 A @ 100 Hz
Ripple Current @ High Frequency
4.45 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.5.49800kr.54.98
50kr.4.22280kr.211.14
100kr.3.81820kr.381.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.3.20240kr.1,280.96
800kr.2.96984kr.2,375.87
1.200kr.2.85253kr.3,423.04
2.000kr.2.72167kr.5,443.34
2.800kr.2.64478kr.7,405.38
4.000kr.2.57048kr.10,281.92
4.800kr.2.53516kr.12,168.77
9.600kr.2.41560kr.23,189.76
10.000kr.2.40923kr.24,092.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500