
A781MS157M1HLAV028 | |
|---|---|
DigiKey Part Number | 399-A781MS157M1HLAV028TR-ND - Tape & Reel (TR) 399-A781MS157M1HLAV028CT-ND - Cut Tape (CT) 399-A781MS157M1HLAV028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MS157M1HLAV028 |
Description | CAP ALUM HYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MS157M1HLAV028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.452 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.60000 | kr.17.60 |
| 10 | kr.10.49000 | kr.104.90 |
| 50 | kr.9.26340 | kr.463.17 |
| 100 | kr.8.49340 | kr.849.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.31968 | kr.2,927.87 |
| 800 | kr.6.71896 | kr.5,375.17 |
| 1.200 | kr.6.46987 | kr.7,763.84 |
| 2.000 | kr.6.40512 | kr.12,810.24 |
| 2.800 | kr.6.25895 | kr.17,525.06 |
| 4.000 | kr.6.11773 | kr.24,470.92 |
| 4.800 | kr.6.05060 | kr.29,042.88 |
| 9.600 | kr.5.97627 | kr.57,372.19 |
| Unit Price without VAT: | kr.17.60000 |
|---|---|
| Unit Price with VAT: | kr.22.00000 |

