
A781MN337M1ELAV025 | |
|---|---|
DigiKey Part Number | 399-A781MN337M1ELAV025TR-ND - Tape & Reel (TR) 399-A781MN337M1ELAV025CT-ND - Cut Tape (CT) 399-A781MN337M1ELAV025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN337M1ELAV025 |
Description | CAP ALUM HYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN337M1ELAV025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 2.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.46000 | kr.11.46 |
| 10 | kr.7.46900 | kr.74.69 |
| 50 | kr.5.80360 | kr.290.18 |
| 100 | kr.5.27810 | kr.527.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.37274 | kr.2,186.37 |
| 1.000 | kr.4.08787 | kr.4,087.87 |
| 1.500 | kr.3.94411 | kr.5,916.16 |
| 2.500 | kr.3.78386 | kr.9,459.65 |
| 3.500 | kr.3.68967 | kr.12,913.84 |
| 5.000 | kr.3.59871 | kr.17,993.55 |
| 6.000 | kr.3.55548 | kr.21,332.88 |
| 12.000 | kr.3.41587 | kr.40,990.44 |
| Unit Price without VAT: | kr.11.46000 |
|---|---|
| Unit Price with VAT: | kr.14.32500 |

