


A780MS567M1ELAS022 | |
|---|---|
DigiKey Part Number | 399-A780MS567M1ELAS022TR-ND - Tape & Reel (TR) 399-A780MS567M1ELAS022CT-ND - Cut Tape (CT) 399-A780MS567M1ELAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS567M1ELAS022 |
Description | CAP ALUM HYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS567M1ELAS022 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 840 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.10500 | kr.61.05 |
| 50 | kr.4.70180 | kr.235.09 |
| 100 | kr.4.25790 | kr.425.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.58130 | kr.1,432.52 |
| 800 | kr.3.32580 | kr.2,660.64 |
| 1.200 | kr.3.19689 | kr.3,836.27 |
| 2.000 | kr.3.05319 | kr.6,106.38 |
| 2.800 | kr.2.96868 | kr.8,312.30 |
| 4.000 | kr.2.88708 | kr.11,548.32 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

