56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A780KS566M1JLAS040

DigiKey Part Number
399-A780KS566M1JLAS040TR-ND - Tape & Reel (TR)
399-A780KS566M1JLAS040CT-ND - Cut Tape (CT)
399-A780KS566M1JLAS040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A780KS566M1JLAS040
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A780KS566M1JLAS040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
308 mA @ 100 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.00000kr.8.00
10kr.5.11500kr.51.15
50kr.3.91380kr.195.69
100kr.3.29790kr.329.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.2.95540kr.1,182.16
800kr.2.84913kr.2,279.30
1.200kr.2.62649kr.3,151.79
2.000kr.2.50351kr.5,007.02
2.800kr.2.43119kr.6,807.33
4.000kr.2.36133kr.9,445.32
4.800kr.2.32813kr.11,175.02
9.600kr.2.21570kr.21,270.72
10.000kr.2.20971kr.22,097.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.00000
Unit Price with VAT:kr.10.00000