
A780KS187M1VLAS025 | |
|---|---|
DigiKey Part Number | 399-A780KS187M1VLAS025TR-ND - Tape & Reel (TR) 399-A780KS187M1VLAS025CT-ND - Cut Tape (CT) 399-A780KS187M1VLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KS187M1VLAS025 |
Description | CAP ALUM HYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 712 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.78 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.53400 | kr.45.34 |
| 50 | kr.3.69980 | kr.184.99 |
| 100 | kr.3.30500 | kr.330.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.81140 | kr.1,124.56 |
| 800 | kr.2.52074 | kr.2,016.59 |
| 1.200 | kr.2.49529 | kr.2,994.35 |
| 2.000 | kr.2.37709 | kr.4,754.18 |
| 2.800 | kr.2.30756 | kr.6,461.17 |
| 4.000 | kr.2.24041 | kr.8,961.64 |
| 4.800 | kr.2.18655 | kr.10,495.44 |
| 9.600 | kr.2.10042 | kr.20,164.03 |
| 10.000 | kr.2.09466 | kr.20,946.60 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

