
A780EN187M1ELAS045 | |
---|---|
DigiKey Part Number | 399-A780EN187M1ELAS045TR-ND - Tape & Reel (TR) 399-A780EN187M1ELAS045CT-ND - Cut Tape (CT) 399-A780EN187M1ELAS045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780EN187M1ELAS045 |
Description | CAP ALUM HYB 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 460 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.12000 | kr.5.12 |
10 | kr.3.20600 | kr.32.06 |
50 | kr.2.41020 | kr.120.51 |
100 | kr.2.15870 | kr.215.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.1.62960 | kr.1,303.68 |
1.600 | kr.1.50884 | kr.2,414.14 |
2.400 | kr.1.44792 | kr.3,475.01 |
4.000 | kr.1.37999 | kr.5,519.96 |
5.600 | kr.1.34006 | kr.7,504.34 |
8.000 | kr.1.30148 | kr.10,411.84 |
9.600 | kr.1.28314 | kr.12,318.14 |
19.200 | kr.1.22106 | kr.23,444.35 |
20.000 | kr.1.21775 | kr.24,355.00 |
Unit Price without VAT: | kr.5.12000 |
---|---|
Unit Price with VAT: | kr.6.40000 |