
A780EB107M1ELAS065 | |
|---|---|
DigiKey Part Number | 399-A780EB107M1ELAS065TR-ND - Tape & Reel (TR) 399-A780EB107M1ELAS065CT-ND - Cut Tape (CT) 399-A780EB107M1ELAS065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780EB107M1ELAS065 |
Description | CAP ALUM HYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780EB107M1ELAS065 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 65mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.90400 | kr.29.04 |
| 50 | kr.2.17580 | kr.108.79 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.54556 | kr.772.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.41965 | kr.1,419.65 |
| 2.000 | kr.1.31495 | kr.2,629.90 |
| 3.000 | kr.1.26210 | kr.3,786.30 |
| 5.000 | kr.1.20318 | kr.6,015.90 |
| 7.000 | kr.1.16854 | kr.8,179.78 |
| 10.000 | kr.1.13508 | kr.11,350.80 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

