
A771KS397M1ELAS012 | |
|---|---|
DigiKey Part Number | 399-A771KS397M1ELAS012TR-ND - Tape & Reel (TR) 399-A771KS397M1ELAS012CT-ND - Cut Tape (CT) 399-A771KS397M1ELAS012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A771KS397M1ELAS012 |
Description | CAP ALUM POLY 390UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A771KS397M1ELAS012 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156.95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.139 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.83700 | kr.48.37 |
| 50 | kr.3.69120 | kr.184.56 |
| 100 | kr.3.32850 | kr.332.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.77533 | kr.1,110.13 |
| 800 | kr.2.56644 | kr.2,053.15 |
| 1.200 | kr.2.46108 | kr.2,953.30 |
| 2.000 | kr.2.34352 | kr.4,687.04 |
| 2.800 | kr.2.27445 | kr.6,368.46 |
| 4.000 | kr.2.20772 | kr.8,830.88 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

