
A768MS127M1HLAS024 | |
|---|---|
DigiKey Part Number | 399-A768MS127M1HLAS024TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A768MS127M1HLAS024 |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS127M1HLAS024 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 107.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.2.13801 | kr.5,131.22 |
| Unit Price without VAT: | kr.2.13801 |
|---|---|
| Unit Price with VAT: | kr.2.67251 |

