
A768KS826M1HLAS020 | |
|---|---|
DigiKey Part Number | 399-A768KS826M1HLAS020TR-ND - Tape & Reel (TR) 399-A768KS826M1HLAS020CT-ND - Cut Tape (CT) 399-A768KS826M1HLAS020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KS826M1HLAS020 |
Description | CAP ALUM POLY 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KS826M1HLAS020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.88600 | kr.38.86 |
| 50 | kr.2.94040 | kr.147.02 |
| 100 | kr.2.64120 | kr.264.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.18493 | kr.873.97 |
| 800 | kr.2.01231 | kr.1,609.85 |
| 1.200 | kr.1.92519 | kr.2,310.23 |
| 2.000 | kr.1.82808 | kr.3,656.16 |
| 2.800 | kr.1.77096 | kr.4,958.69 |
| 4.000 | kr.1.71578 | kr.6,863.12 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |



