
A766EB686M1ALAE030 | |
---|---|
DigiKey Part Number | 399-A766EB686M1ALAE030TR-ND - Tape & Reel (TR) 399-A766EB686M1ALAE030CT-ND - Cut Tape (CT) 399-A766EB686M1ALAE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766EB686M1ALAE030 |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766EB686M1ALAE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.1.82400 | kr.18.24 |
50 | kr.1.34400 | kr.67.20 |
100 | kr.1.19300 | kr.119.30 |
500 | kr.0.93030 | kr.465.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.84742 | kr.847.42 |
2.000 | kr.0.77847 | kr.1,556.94 |
3.000 | kr.0.74364 | kr.2,230.92 |
5.000 | kr.0.70482 | kr.3,524.10 |
7.000 | kr.0.68198 | kr.4,773.86 |
10.000 | kr.0.65993 | kr.6,599.30 |
12.000 | kr.0.64944 | kr.7,793.28 |
24.000 | kr.0.61394 | kr.14,734.56 |
25.000 | kr.0.61204 | kr.15,301.00 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |